
BCMS201209A121 5A RDC015 | |
|---|---|
DigiKey Part Number | 5262-BCMS201209A1215ARDC015TR-ND - Tape & Reel (TR) 5262-BCMS201209A1215ARDC015CT-ND - Cut Tape (CT) 5262-BCMS201209A1215ARDC015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS201209A121 5A RDC015 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,04200 Kč | 10,42 Kč |
| 25 | 0,90800 Kč | 22,70 Kč |
| 50 | 0,81660 Kč | 40,83 Kč |
| 100 | 0,73320 Kč | 73,32 Kč |
| 250 | 0,63156 Kč | 157,89 Kč |
| 500 | 0,56282 Kč | 281,41 Kč |
| 1 000 | 0,49930 Kč | 499,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38567 Kč | 1 542,68 Kč |
| 8 000 | 0,33479 Kč | 2 678,32 Kč |
| 12 000 | 0,30667 Kč | 3 680,04 Kč |
| 20 000 | 0,29943 Kč | 5 988,60 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

