30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCMS160808A300 RDC01 5A

DigiKey Part Number
5262-BCMS160808A300RDC015ATR-ND - Tape & Reel (TR)
5262-BCMS160808A300RDC015ACT-ND - Cut Tape (CT)
5262-BCMS160808A300RDC015ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCMS160808A300 RDC01 5A
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,17600 Kč11,76 Kč
251,01640 Kč25,41 Kč
500,91560 Kč45,78 Kč
1000,82100 Kč82,10 Kč
2500,70888 Kč177,22 Kč
5000,63162 Kč315,81 Kč
1 0000,55981 Kč559,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,43183 Kč1 727,32 Kč
8 0000,37453 Kč2 996,24 Kč
12 0000,34283 Kč4 113,96 Kč
20 0000,32337 Kč6 467,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč