
BCMS160808A300 RDC01 5A | |
|---|---|
DigiKey Part Number | 5262-BCMS160808A300RDC015ATR-ND - Tape & Reel (TR) 5262-BCMS160808A300RDC015ACT-ND - Cut Tape (CT) 5262-BCMS160808A300RDC015ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS160808A300 RDC01 5A |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 25 | 1,01640 Kč | 25,41 Kč |
| 50 | 0,91560 Kč | 45,78 Kč |
| 100 | 0,82100 Kč | 82,10 Kč |
| 250 | 0,70888 Kč | 177,22 Kč |
| 500 | 0,63162 Kč | 315,81 Kč |
| 1 000 | 0,55981 Kč | 559,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43183 Kč | 1 727,32 Kč |
| 8 000 | 0,37453 Kč | 2 996,24 Kč |
| 12 000 | 0,34283 Kč | 4 113,96 Kč |
| 20 000 | 0,32337 Kč | 6 467,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

