
BCAS160808K102 | |
|---|---|
DigiKey Part Number | 5262-BCAS160808K102TR-ND - Tape & Reel (TR) 5262-BCAS160808K102CT-ND - Cut Tape (CT) 5262-BCAS160808K102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS160808K102 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 2,78840 Kč | 69,71 Kč |
| 50 | 2,49880 Kč | 124,94 Kč |
| 100 | 2,23000 Kč | 223,00 Kč |
| 250 | 1,90828 Kč | 477,07 Kč |
| 500 | 1,68572 Kč | 842,86 Kč |
| 1 000 | 1,47931 Kč | 1 479,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,10896 Kč | 4 435,84 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

