
BCAS160808H121 | |
|---|---|
DigiKey Part Number | 5262-BCAS160808H121TR-ND - Tape & Reel (TR) 5262-BCAS160808H121CT-ND - Cut Tape (CT) 5262-BCAS160808H121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS160808H121 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,66200 Kč | 91,55 Kč |
| 50 | 3,27980 Kč | 163,99 Kč |
| 100 | 2,92290 Kč | 292,29 Kč |
| 250 | 2,49624 Kč | 624,06 Kč |
| 500 | 2,20018 Kč | 1 100,09 Kč |
| 1 000 | 1,92552 Kč | 1 925,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,44178 Kč | 5 767,12 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

