
BCAS160808A331 | |
|---|---|
DigiKey Part Number | 5262-BCAS160808A331TR-ND - Tape & Reel (TR) 5262-BCAS160808A331CT-ND - Cut Tape (CT) 5262-BCAS160808A331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS160808A331 |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 2,93120 Kč | 73,28 Kč |
| 50 | 2,62480 Kč | 131,24 Kč |
| 100 | 2,34130 Kč | 234,13 Kč |
| 250 | 2,00404 Kč | 501,01 Kč |
| 500 | 1,77014 Kč | 885,07 Kč |
| 1 000 | 1,55343 Kč | 1 553,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,16418 Kč | 4 656,72 Kč |
| 8 000 | 1,10896 Kč | 8 871,68 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

