
BCAS160808A331 | |
|---|---|
DigiKey Part Number | 5262-BCAS160808A331TR-ND - Tape & Reel (TR) 5262-BCAS160808A331CT-ND - Cut Tape (CT) 5262-BCAS160808A331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS160808A331 |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,22560 Kč | 55,64 Kč |
| 50 | 1,99900 Kč | 99,95 Kč |
| 100 | 1,78690 Kč | 178,69 Kč |
| 250 | 1,53116 Kč | 382,79 Kč |
| 500 | 1,35522 Kč | 677,61 Kč |
| 1 000 | 1,19248 Kč | 1 192,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,90008 Kč | 3 600,32 Kč |
| 8 000 | 0,85304 Kč | 6 824,32 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

