1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCAS160808A102

DigiKey Part Number
5262-BCAS160808A102TR-ND - Tape & Reel (TR)
5262-BCAS160808A102CT-ND - Cut Tape (CT)
5262-BCAS160808A102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCAS160808A102
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
50mA
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
1.5Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.031" (0.80mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM18HK102SN1DMurata Electronics12 015490-5219-1-ND3,78000 KčParametric Equivalent
In-Stock: 2 976
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,38100 Kč33,81 Kč
252,93120 Kč73,28 Kč
502,62480 Kč131,24 Kč
1002,34130 Kč234,13 Kč
2502,00404 Kč501,01 Kč
5001,77014 Kč885,07 Kč
1 0001,55343 Kč1 553,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,16418 Kč4 656,72 Kč
8 0001,10896 Kč8 871,68 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč