470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCAS100505B471

DigiKey Part Number
5262-BCAS100505B471TR-ND - Tape & Reel (TR)
5262-BCAS100505B471CT-ND - Cut Tape (CT)
5262-BCAS100505B471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCAS100505B471
Description
FERRITE BEAD 470 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,70100 Kč17,01 Kč
251,47840 Kč36,96 Kč
501,33120 Kč66,56 Kč
1001,19060 Kč119,06 Kč
2501,02388 Kč255,97 Kč
5000,90922 Kč454,61 Kč
1 0000,80296 Kč802,96 Kč
5 0000,64737 Kč3 236,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,52890 Kč5 289,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč