
BCAS100505B471 | |
|---|---|
DigiKey Part Number | 5262-BCAS100505B471TR-ND - Tape & Reel (TR) 5262-BCAS100505B471CT-ND - Cut Tape (CT) 5262-BCAS100505B471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS100505B471 |
Description | FERRITE BEAD 470 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,35200 Kč | 13,52 Kč |
| 25 | 1,17360 Kč | 29,34 Kč |
| 50 | 1,05280 Kč | 52,64 Kč |
| 100 | 0,94250 Kč | 94,25 Kč |
| 250 | 0,81228 Kč | 203,07 Kč |
| 500 | 0,72280 Kč | 361,40 Kč |
| 1 000 | 0,63978 Kč | 639,78 Kč |
| 5 000 | 0,49344 Kč | 2 467,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40426 Kč | 4 042,60 Kč |
| 20 000 | 0,40312 Kč | 8 062,40 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

