
BCAS100505A301 | |
|---|---|
DigiKey Part Number | 5262-BCAS100505A301TR-ND - Tape & Reel (TR) 5262-BCAS100505A301CT-ND - Cut Tape (CT) 5262-BCAS100505A301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS100505A301 |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 800mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,73040 Kč | 43,26 Kč |
| 50 | 1,55380 Kč | 77,69 Kč |
| 100 | 1,39010 Kč | 139,01 Kč |
| 250 | 1,19352 Kč | 298,38 Kč |
| 500 | 1,05956 Kč | 529,78 Kč |
| 1 000 | 0,93483 Kč | 934,83 Kč |
| 5 000 | 0,73312 Kč | 3 665,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,59897 Kč | 5 989,70 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


