EBMS201209A121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCAS100505A201

DigiKey Part Number
5262-BCAS100505A201TR-ND - Tape & Reel (TR)
5262-BCAS100505A201CT-ND - Cut Tape (CT)
5262-BCAS100505A201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCAS100505A201
Description
FERRITE BEAD 200 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
700mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,20800 Kč12,08 Kč
251,04160 Kč26,04 Kč
500,93740 Kč46,87 Kč
1000,83940 Kč83,94 Kč
2500,72404 Kč181,01 Kč
5000,64448 Kč322,24 Kč
1 0000,57074 Kč570,74 Kč
5 0000,43026 Kč2 151,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,36269 Kč3 626,90 Kč
20 0000,35151 Kč7 030,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč