1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCAS100505A182

DigiKey Part Number
5262-BCAS100505A182TR-ND - Tape & Reel (TR)
5262-BCAS100505A182CT-ND - Cut Tape (CT)
5262-BCAS100505A182DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCAS100505A182
Description
FERRITE BEAD 1.8 KOHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 2.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
2.2Ohm
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,84800 Kč18,48 Kč
251,60440 Kč40,11 Kč
501,44040 Kč72,02 Kč
1001,28720 Kč128,72 Kč
2501,10700 Kč276,75 Kč
5000,98228 Kč491,14 Kč
1 0000,86701 Kč867,01 Kč
5 0000,70998 Kč3 549,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,58007 Kč5 800,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč