
BCAS100505A152 | |
|---|---|
DigiKey Part Number | 5262-BCAS100505A152TR-ND - Tape & Reel (TR) 5262-BCAS100505A152CT-ND - Cut Tape (CT) 5262-BCAS100505A152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS100505A152 |
Description | FERRITE BEAD 1.5 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.8Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 250mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 1.8Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,10800 Kč | 52,70 Kč |
| 50 | 1,88980 Kč | 94,49 Kč |
| 100 | 1,69030 Kč | 169,03 Kč |
| 250 | 1,44972 Kč | 362,43 Kč |
| 500 | 1,28424 Kč | 642,12 Kč |
| 1 000 | 1,13095 Kč | 1 130,95 Kč |
| 5 000 | 0,92299 Kč | 4 614,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,75408 Kč | 7 540,80 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

