
ACMS451616A102 RDC09 | |
|---|---|
DigiKey Part Number | 5262-ACMS451616A102RDC09TR-ND - Tape & Reel (TR) 5262-ACMS451616A102RDC09CT-ND - Cut Tape (CT) 5262-ACMS451616A102RDC09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS451616A102 RDC09 |
Description | FERRITE BEAD 1 KOHM 1806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 90mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 90mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.063" (1.60mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 5,54360 Kč | 138,59 Kč |
| 50 | 4,94720 Kč | 247,36 Kč |
| 100 | 4,39910 Kč | 439,91 Kč |
| 250 | 3,73848 Kč | 934,62 Kč |
| 500 | 3,28114 Kč | 1 640,57 Kč |
| 1 000 | 2,86707 Kč | 2 867,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,45897 Kč | 4 917,94 Kč |
| 4 000 | 2,34233 Kč | 9 369,32 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

