600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACMS321611A601 2A

DigiKey Part Number
5262-ACMS321611A6012ATR-ND - Tape & Reel (TR)
5262-ACMS321611A6012ACT-ND - Cut Tape (CT)
5262-ACMS321611A6012ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACMS321611A601 2A
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 80mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
80mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742792118Würth Elektronik12 833732-4653-1-ND5,04000 KčParametric Equivalent
FBH321611T-601Y-S-HCal-Chip Electronics, Inc.3 0004713-FBH321611T-601Y-S-HCT-ND4,83000 KčParametric Equivalent
In-Stock: 2 821
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,09500 Kč40,95 Kč
253,53600 Kč88,40 Kč
503,16640 Kč158,32 Kč
1002,82420 Kč282,42 Kč
2502,41224 Kč603,06 Kč
5002,12710 Kč1 063,55 Kč
1 0001,86231 Kč1 862,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,47994 Kč4 439,82 Kč
6 0001,38405 Kč8 304,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč