
ACMS321611A601 2A | |
|---|---|
DigiKey Part Number | 5262-ACMS321611A6012ATR-ND - Tape & Reel (TR) 5262-ACMS321611A6012ACT-ND - Cut Tape (CT) 5262-ACMS321611A6012ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS321611A601 2A |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 80mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 80mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742792118 | Würth Elektronik | 12 833 | 732-4653-1-ND | 5,04000 Kč | Parametric Equivalent |
| FBH321611T-601Y-S-H | Cal-Chip Electronics, Inc. | 3 000 | 4713-FBH321611T-601Y-S-HCT-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 25 | 3,53600 Kč | 88,40 Kč |
| 50 | 3,16640 Kč | 158,32 Kč |
| 100 | 2,82420 Kč | 282,42 Kč |
| 250 | 2,41224 Kč | 603,06 Kč |
| 500 | 2,12710 Kč | 1 063,55 Kč |
| 1 000 | 1,86231 Kč | 1 862,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47994 Kč | 4 439,82 Kč |
| 6 000 | 1,38405 Kč | 8 304,30 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

