
ACMS321611A501 2.5A | |
|---|---|
DigiKey Part Number | 5262-ACMS321611A5012.5ATR-ND - Tape & Reel (TR) 5262-ACMS321611A5012.5ACT-ND - Cut Tape (CT) 5262-ACMS321611A5012.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS321611A501 2.5A |
Description | FERRITE BEAD 500 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,03200 Kč | 75,80 Kč |
| 50 | 2,71300 Kč | 135,65 Kč |
| 100 | 2,42110 Kč | 242,11 Kč |
| 250 | 2,07040 Kč | 517,60 Kč |
| 500 | 1,82850 Kč | 914,25 Kč |
| 1 000 | 1,60425 Kč | 1 604,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27997 Kč | 3 839,91 Kč |
| 6 000 | 1,15332 Kč | 6 919,92 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


