500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACMS321611A501 2.5A

DigiKey Part Number
5262-ACMS321611A5012.5ATR-ND - Tape & Reel (TR)
5262-ACMS321611A5012.5ACT-ND - Cut Tape (CT)
5262-ACMS321611A5012.5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACMS321611A501 2.5A
Description
FERRITE BEAD 500 OHM 1206 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 70mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
70mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,48600 Kč34,86 Kč
253,03200 Kč75,80 Kč
502,71300 Kč135,65 Kč
1002,42110 Kč242,11 Kč
2502,07040 Kč517,60 Kč
5001,82850 Kč914,25 Kč
1 0001,60425 Kč1 604,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,27997 Kč3 839,91 Kč
6 0001,15332 Kč6 919,92 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč