
ACMS321611A310 | |
|---|---|
DigiKey Part Number | 5262-ACMS321611A310TR-ND - Tape & Reel (TR) 5262-ACMS321611A310CT-ND - Cut Tape (CT) 5262-ACMS321611A310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS321611A310 |
Description | FERRITE BEAD 31 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 31 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,25880 Kč | 81,47 Kč |
| 50 | 2,91880 Kč | 145,94 Kč |
| 100 | 2,60380 Kč | 260,38 Kč |
| 250 | 2,22580 Kč | 556,45 Kč |
| 500 | 1,96416 Kč | 982,08 Kč |
| 1 000 | 1,72163 Kč | 1 721,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37110 Kč | 4 113,30 Kč |
| 6 000 | 1,25726 Kč | 7 543,56 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

