
ACMS321611A301 | |
---|---|
DigiKey Part Number | 5262-ACMS321611A301TR-ND - Tape & Reel (TR) 5262-ACMS321611A301CT-ND - Cut Tape (CT) 5262-ACMS321611A301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS321611A301 |
Description | FERRITE BEAD 300 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,54000 Kč | 3,54 Kč |
10 | 2,43700 Kč | 24,37 Kč |
25 | 2,10800 Kč | 52,70 Kč |
50 | 1,88720 Kč | 94,36 Kč |
100 | 1,68930 Kč | 168,93 Kč |
250 | 1,44812 Kč | 362,03 Kč |
500 | 1,28230 Kč | 641,15 Kč |
1 000 | 1,12857 Kč | 1 128,57 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,90715 Kč | 2 721,45 Kč |
6 000 | 0,79935 Kč | 4 796,10 Kč |
Unit Price without VAT: | 3,54000 Kč |
---|---|
Unit Price with VAT: | 4,28340 Kč |