
ACMS321611A102 1A | |
|---|---|
DigiKey Part Number | 5262-ACMS321611A1021ATR-ND - Tape & Reel (TR) 5262-ACMS321611A1021ACT-ND - Cut Tape (CT) 5262-ACMS321611A1021ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS321611A102 1A |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1A 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,12440 Kč | 78,11 Kč |
| 50 | 2,79700 Kč | 139,85 Kč |
| 100 | 2,49460 Kč | 249,46 Kč |
| 250 | 2,13172 Kč | 532,93 Kč |
| 500 | 1,88142 Kč | 940,71 Kč |
| 1 000 | 1,64876 Kč | 1 648,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37866 Kč | 4 135,98 Kč |
| 6 000 | 1,26590 Kč | 7 595,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

