
ACMS201209A601 2A | |
|---|---|
DigiKey Part Number | 5262-ACMS201209A6012ATR-ND - Tape & Reel (TR) 5262-ACMS201209A6012ACT-ND - Cut Tape (CT) 5262-ACMS201209A6012ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS201209A601 2A |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 1,05000 Kč | 26,25 Kč |
| 50 | 0,94500 Kč | 47,25 Kč |
| 100 | 0,84830 Kč | 84,83 Kč |
| 250 | 0,73072 Kč | 182,68 Kč |
| 500 | 0,65010 Kč | 325,05 Kč |
| 1 000 | 0,57619 Kč | 576,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44364 Kč | 1 774,56 Kč |
| 8 000 | 0,38429 Kč | 3 074,32 Kč |
| 12 000 | 0,35487 Kč | 4 258,44 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

