
ACMS201209A470 | |
|---|---|
DigiKey Part Number | 5262-ACMS201209A470TR-ND - Tape & Reel (TR) 5262-ACMS201209A470CT-ND - Cut Tape (CT) 5262-ACMS201209A470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS201209A470 |
Description | FERRITE BEAD 47 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 47 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,18440 Kč | 29,61 Kč |
| 50 | 1,06240 Kč | 53,12 Kč |
| 100 | 0,95330 Kč | 95,33 Kč |
| 250 | 0,82228 Kč | 205,57 Kč |
| 500 | 0,73116 Kč | 365,58 Kč |
| 1 000 | 0,64758 Kč | 647,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49781 Kč | 1 991,24 Kč |
| 8 000 | 0,43072 Kč | 3 445,76 Kč |
| 12 000 | 0,39359 Kč | 4 723,08 Kč |
| 20 000 | 0,38505 Kč | 7 701,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

