
ACMS201209A470 | |
|---|---|
DigiKey Part Number | 5262-ACMS201209A470TR-ND - Tape & Reel (TR) 5262-ACMS201209A470CT-ND - Cut Tape (CT) 5262-ACMS201209A470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS201209A470 |
Description | FERRITE BEAD 47 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 47 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 0,96600 Kč | 24,15 Kč |
| 50 | 0,86520 Kč | 43,26 Kč |
| 100 | 0,77690 Kč | 77,69 Kč |
| 250 | 0,67024 Kč | 167,56 Kč |
| 500 | 0,59718 Kč | 298,59 Kč |
| 1 000 | 0,52957 Kč | 529,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40852 Kč | 1 634,08 Kč |
| 8 000 | 0,35437 Kč | 2 834,96 Kč |
| 12 000 | 0,32440 Kč | 3 892,80 Kč |
| 20 000 | 0,32074 Kč | 6 414,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

