220 mOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACMS201209A221

DigiKey Part Number
5262-ACMS201209A221TR-ND - Tape & Reel (TR)
5262-ACMS201209A221CT-ND - Cut Tape (CT)
5262-ACMS201209A221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACMS201209A221
Description
FERRITE BEAD 220 OMS 0805 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 mOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
220 mOhms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,11600 Kč11,16 Kč
250,96840 Kč24,21 Kč
500,86720 Kč43,36 Kč
1000,77890 Kč77,89 Kč
2500,67192 Kč167,98 Kč
5000,59866 Kč299,33 Kč
1 0000,53088 Kč530,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,40953 Kč1 638,12 Kč
8 0000,35525 Kč2 842,00 Kč
12 0000,32521 Kč3 902,52 Kč
20 0000,32154 Kč6 430,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč