ACMS100505A100 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACMS201209A152 1A

DigiKey Part Number
5262-ACMS201209A1521ATR-ND - Tape & Reel (TR)
5262-ACMS201209A1521ACT-ND - Cut Tape (CT)
5262-ACMS201209A1521ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACMS201209A152 1A
Description
FERRITE BEAD 1.5 KOHM 0805 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1A 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,31200 Kč13,12 Kč
251,13320 Kč28,33 Kč
501,01240 Kč50,62 Kč
1000,90820 Kč90,82 Kč
2500,78156 Kč195,39 Kč
5000,69572 Kč347,86 Kč
1 0000,61698 Kč616,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,47373 Kč1 894,92 Kč
8 0000,40980 Kč3 278,40 Kč
12 0000,38536 Kč4 624,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč