
ACMS160808A601 1A | |
|---|---|
DigiKey Part Number | 5262-ACMS160808A6011ATR-ND - Tape & Reel (TR) 5262-ACMS160808A6011ACT-ND - Cut Tape (CT) 5262-ACMS160808A6011ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS160808A601 1A |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,81480 Kč | 20,37 Kč |
| 50 | 0,73080 Kč | 36,54 Kč |
| 100 | 0,65510 Kč | 65,51 Kč |
| 250 | 0,56612 Kč | 141,53 Kč |
| 500 | 0,50480 Kč | 252,40 Kč |
| 1 000 | 0,44810 Kč | 448,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34705 Kč | 1 388,20 Kč |
| 8 000 | 0,30182 Kč | 2 414,56 Kč |
| 12 000 | 0,27681 Kč | 3 321,72 Kč |
| 20 000 | 0,26274 Kč | 5 254,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



