
ACMS160808A300 | |
|---|---|
DigiKey Part Number | 5262-ACMS160808A300TR-ND - Tape & Reel (TR) 5262-ACMS160808A300CT-ND - Cut Tape (CT) 5262-ACMS160808A300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS160808A300 |
Description | FERRITE BEAD 30 OMS 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 mOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,79800 Kč | 19,95 Kč |
| 50 | 0,71400 Kč | 35,70 Kč |
| 100 | 0,64040 Kč | 64,04 Kč |
| 250 | 0,55352 Kč | 138,38 Kč |
| 500 | 0,49388 Kč | 246,94 Kč |
| 1 000 | 0,43844 Kč | 438,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33964 Kč | 1 358,56 Kč |
| 8 000 | 0,29547 Kč | 2 363,76 Kč |
| 12 000 | 0,27105 Kč | 3 252,60 Kč |
| 20 000 | 0,25591 Kč | 5 118,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

