
ACMS100505A121 RDC09 | |
|---|---|
DigiKey Part Number | 5262-ACMS100505A121RDC09TR-ND - Tape & Reel (TR) 5262-ACMS100505A121RDC09CT-ND - Cut Tape (CT) 5262-ACMS100505A121RDC09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS100505A121 RDC09 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.2A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 90mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 25 | 1,23480 Kč | 30,87 Kč |
| 50 | 1,11280 Kč | 55,64 Kč |
| 100 | 0,99740 Kč | 99,74 Kč |
| 250 | 0,85924 Kč | 214,81 Kč |
| 500 | 0,76390 Kč | 381,95 Kč |
| 1 000 | 0,67614 Kč | 676,14 Kč |
| 5 000 | 0,49635 Kč | 2 481,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,42729 Kč | 4 272,90 Kč |
| 20 000 | 0,40552 Kč | 8 110,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



