


WPS380S-200-12.5 | |
|---|---|
DigiKey Part Number | 4321-WPS380S-200-12.5-ND |
Manufacturer | |
Manufacturer Product Number | WPS380S-200-12.5 |
Description | 200V 12.5A 800W dc power supply |
Customer Reference | |
Detailed Description | 0 ~ 200V Output Bench (AC to DC) Power Supply LED 0 ~ 12.5A Output 800W Features Dual Display(s), Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, RS-485, Selectable Output, Software, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 200V | |
Current - Output | 0 ~ 12.5A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 4.370" L x 9.840" W x 6.690" H (111.00mm x 250.00mm x 170.00mm) | |
Features | Dual Display(s), Memory, Over Temperature Protection (OTP), Programmable, Regulated, RS-232, RS-485, Selectable Output, Software, USB Interface | |
Power (Watts) | 800W | |
Accuracy - Voltmeter; Ammeter | 10mV; 10mA | |
Voltage Regulation - Line | 0.02% + 8mV | |
Voltage Regulation - Load | 0.02% + 8mV | |
Current Regulation - Line | 0.02% + 5mA | |
Current Regulation - Load | 0.02% + 5mA | |
Ripple | 8mV rms, 5mA rms | |
Weight | 11.0 lbs (5.0 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 282,07000 Kč | 41 282,07 Kč |
| 2 | 41 156,08000 Kč | 82 312,16 Kč |
| 3 | 40 946,10000 Kč | 122 838,30 Kč |
| 4 | 40 736,12000 Kč | 162 944,48 Kč |
| 5 | 40 526,14000 Kč | 202 630,70 Kč |
| 10 | 40 211,17000 Kč | 402 111,70 Kč |
| 20 | 39 896,20000 Kč | 797 924,00 Kč |
| 50 | 39 581,23000 Kč | 1 979 061,50 Kč |
| 100 | 39 056,28000 Kč | 3 905 628,00 Kč |
| Unit Price without VAT: | 41 282,07000 Kč |
|---|---|
| Unit Price with VAT: | 49 951,30470 Kč |


