Batteries, DC Power Sources DC Electronic Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEL-8150

DigiKey Part Number
4321-PEL-8150-ND
Manufacturer
Manufacturer Product Number
PEL-8150
Description
30A 150V 150W DC ELECTRONIC LOAD
Customer Reference
Detailed Description
Batteries, DC Power Sources DC Electronic Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tool Type
DC Electronic Load
Manufacturer
MATRIX TECHNOLOGY INC.
For Use With/Related Products
Batteries, DC Power Sources
Series
Specifications
150W, Programmable
Packaging
Bulk
Weight
11 lbs (5 kg)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 550,76000 Kč8 550,76 Kč
28 446,48000 Kč16 892,96 Kč
38 237,92333 Kč24 713,77 Kč
48 133,64500 Kč32 534,58 Kč
58 029,36800 Kč40 146,84 Kč
67 925,09000 Kč47 550,54 Kč
77 820,81286 Kč54 745,69 Kč
87 716,53500 Kč61 732,28 Kč
97 612,25778 Kč68 510,32 Kč
Unit Price without VAT:8 550,76000 Kč
Unit Price with VAT:10 346,41960 Kč