
P22010B | |
|---|---|
DigiKey Part Number | 4321-P22010B-ND |
Manufacturer | |
Manufacturer Product Number | P22010B |
Description | DIFFERENTIAL PROBE 200 MHZ, 1 KV |
Customer Reference | |
Detailed Description | 1:1000, 100:1 Active Differential 200MHz Black and Red Oscilloscope Probe Test Lead 12M Input Resistance 1000V (1kV) |
Datasheet | Datasheet |
Category | Attenuation Value 1:1000, 100:1 |
Manufacturer MATRIX TECHNOLOGY INC. | Bandwidth 200MHz |
Series | Resistance - Input 12M |
Packaging Bulk | Voltage - Max 1000V (1kV) |
Part Status Active | Capacitance - Input 1.25pF |
Type Active Differential | Color Black and Red |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 097,80000 Kč | 23 097,80 Kč |
| 2 | 22 887,82000 Kč | 45 775,64 Kč |
| 3 | 22 677,84000 Kč | 68 033,52 Kč |
| 5 | 22 362,87000 Kč | 111 814,35 Kč |
| 10 | 21 837,92000 Kč | 218 379,20 Kč |
| 20 | 21 417,96000 Kč | 428 359,20 Kč |
| 30 | 21 312,97000 Kč | 639 389,10 Kč |
| 50 | 20 998,00000 Kč | 1 049 900,00 Kč |
| 100 | 20 578,04000 Kč | 2 057 804,00 Kč |
| Unit Price without VAT: | 23 097,80000 Kč |
|---|---|
| Unit Price with VAT: | 27 948,33800 Kč |


