
P11015B | |
|---|---|
DigiKey Part Number | 4321-P11015B-ND |
Manufacturer | |
Manufacturer Product Number | P11015B |
Description | DIFFERENTIAL PROBE 100MHZ, 1.5KV |
Customer Reference | |
Detailed Description | 1:50, 500:1 Active Differential 100MHz Black and Red Oscilloscope Probe Test Lead 8M Input Resistance 1500V |
Datasheet | Datasheet |
Category | Attenuation Value 1:50, 500:1 |
Manufacturer MATRIX TECHNOLOGY INC. | Bandwidth 100MHz |
Series | Resistance - Input 8M |
Packaging Bulk | Voltage - Max 1500V |
Part Status Active | Capacitance - Input 1pF |
Type Active Differential | Color Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 478,24000 Kč | 18 478,24 Kč |
| 2 | 18 394,25000 Kč | 36 788,50 Kč |
| 3 | 18 310,25667 Kč | 54 930,77 Kč |
| 5 | 18 226,26400 Kč | 91 131,32 Kč |
| 10 | 18 163,27000 Kč | 181 632,70 Kč |
| 20 | 18 058,28000 Kč | 361 165,60 Kč |
| 30 | 17 890,29600 Kč | 536 708,88 Kč |
| 50 | 17 680,31600 Kč | 884 015,80 Kč |
| 100 | 16 798,40000 Kč | 1 679 840,00 Kč |
| Unit Price without VAT: | 18 478,24000 Kč |
|---|---|
| Unit Price with VAT: | 22 358,67040 Kč |



