
P1058A | |
|---|---|
DigiKey Part Number | 4321-P1058A-ND |
Manufacturer | |
Manufacturer Product Number | P1058A |
Description | DIFFERENTIAL PROBE, 50 MHZ, 800V |
Customer Reference | |
Detailed Description | 1:100, 10:1 Active Differential 50MHz Black and Red Oscilloscope Probe Test Lead 4M Input Resistance 800V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Active Differential | |
Attenuation Value | 1:100, 10:1 | |
Bandwidth | 50MHz | |
Resistance - Input | 4M | |
Voltage - Max | 800V | |
Capacitance - Input | 1.25pF | |
Color | Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 050,75000 Kč | 15 050,75 Kč |
| 3 | 14 945,50000 Kč | 44 836,50 Kč |
| 5 | 14 840,25000 Kč | 74 201,25 Kč |
| 10 | 14 735,00000 Kč | 147 350,00 Kč |
| 15 | 14 629,75000 Kč | 219 446,25 Kč |
| 20 | 14 524,50000 Kč | 290 490,00 Kč |
| 30 | 14 314,00000 Kč | 429 420,00 Kč |
| 40 | 14 103,50000 Kč | 564 140,00 Kč |
| 100 | 13 366,75000 Kč | 1 336 675,00 Kč |
| Unit Price without VAT: | 15 050,75000 Kč |
|---|---|
| Unit Price with VAT: | 18 211,40750 Kč |


