0 ~ 50V Output Bench (AC to DC) Power Supply VFD 0 ~ 30A Output 1500W Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-5030P

DigiKey Part Number
4321-MPS-5030P-ND
Manufacturer
Manufacturer Product Number
MPS-5030P
Description
0-50V 0-30A,1500W,1mV 1mA,Linear
Customer Reference
Detailed Description
0 ~ 50V Output Bench (AC to DC) Power Supply VFD 0 ~ 30A Output 1500W Features
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110VAC
Number of Outputs
1
Voltage - Output
0 ~ 50V
Current - Output
0 ~ 30A
Display Type
VFD
Number of Characters
5
Size / Dimension
18.900" L x 14.600" W x 5.600" H (480.00mm x 370.00mm x 142.00mm)
Power (Watts)
1500W
Accuracy - Voltmeter; Ammeter
0.01% + 10mV; 0.1% + 50mA
Voltage Regulation - Line
0.02% + 15mV
Voltage Regulation - Load
0.02% + 15mV
Current Regulation - Line
0.2% + 10mA
Current Regulation - Load
0.2% + 10mA
Ripple
10mV rms, 10mA rms
Weight
48.5 lbs (22 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 15 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141 996,00000 Kč41 996,00 Kč
241 786,02000 Kč83 572,04 Kč
341 576,04000 Kč124 728,12 Kč
Unit Price without VAT:41 996,00000 Kč
Unit Price with VAT:50 815,16000 Kč