
MPS-3600S-300-12 | |
|---|---|
DigiKey Part Number | 4321-MPS-3600S-300-12-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3600S-300-12 |
Description | 3600W, 300V 120A, Programmable |
Customer Reference | |
Detailed Description | 0 ~ 300VDC Output Bench (AC to DC) Power Supply LED 0 ~ 12A Output 3600W Features Adjustable, Programmable, RS232, RS485, SENSE Interface |
Datasheet | Datasheet |
Category | Number of Characters 4 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 8.465" L x 15.748" W x 3.465" H (215.00mm x 400.00mm x 88.00mm) |
Series | Features Adjustable, Programmable, RS232, RS485, SENSE Interface |
Packaging Bulk | Power (Watts) 3600W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% FS + 0.1% FS |
Type Bench (AC to DC) | Voltage Regulation - Line 0.1% FS + 0.1% FS |
Voltage - Supply 198 ~ 242VAC | Voltage Regulation - Load 0.1% FS + 0.1% FS |
Number of Outputs 1 | Current Regulation - Line 0.1% FS + 0.1% FS |
Voltage - Output 0 ~ 300VDC | Current Regulation - Load 0.1% FS + 0.1% FS |
Current - Output 0 ~ 12A | Ripple 0.2% FS + 50mV |
Display Type LED | Weight 16.5 lbs (7.5 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 056,04000 Kč | 31 056,04 Kč |
| 2 | 30 741,07000 Kč | 61 482,14 Kč |
| 3 | 30 426,10333 Kč | 91 278,31 Kč |
| 4 | 30 111,13250 Kč | 120 444,53 Kč |
| 5 | 29 922,15000 Kč | 149 610,75 Kč |
| 10 | 29 712,17000 Kč | 297 121,70 Kč |
| 20 | 29 397,20000 Kč | 587 944,00 Kč |
| 30 | 29 187,22000 Kč | 875 616,60 Kč |
| 50 | 28 977,24000 Kč | 1 448 862,00 Kč |
| Unit Price without VAT: | 31 056,04000 Kč |
|---|---|
| Unit Price with VAT: | 37 577,80840 Kč |


