0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 120A Output 3600W Features Adjustable, Programmable, RS232, RS485, SENSE Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-3600S-30-120

DigiKey Part Number
4321-MPS-3600S-30-120-ND
Manufacturer
Manufacturer Product Number
MPS-3600S-30-120
Description
3600W, 30V 120A, Programmable
Customer Reference
Detailed Description
0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 120A Output 3600W Features Adjustable, Programmable, RS232, RS485, SENSE Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Characters
4
Manufacturer
MATRIX TECHNOLOGY INC.
Size / Dimension
8.465" L x 15.748" W x 3.465" H (215.00mm x 400.00mm x 88.00mm)
Series
Features
Adjustable, Programmable, RS232, RS485, SENSE Interface
Packaging
Bulk
Power (Watts)
3600W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.1% FS + 0.1% FS
Type
Bench (AC to DC)
Voltage Regulation - Line
0.1% FS + 0.1% FS
Voltage - Supply
198 ~ 242VAC
Voltage Regulation - Load
0.1% FS + 0.1% FS
Number of Outputs
1
Current Regulation - Line
0.1% FS + 0.1% FS
Voltage - Output
0 ~ 30VDC
Current Regulation - Load
0.1% FS + 0.1% FS
Current - Output
0 ~ 120A
Ripple
0.2% FS + 50mV
Display Type
LED
Weight
16.5 lbs (7.5 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130 636,08000 Kč30 636,08 Kč
230 342,11000 Kč60 684,22 Kč
330 006,14333 Kč90 018,43 Kč
429 712,17000 Kč118 848,68 Kč
529 397,20000 Kč146 986,00 Kč
1029 103,22800 Kč291 032,28 Kč
2028 788,25800 Kč575 765,16 Kč
3028 473,28800 Kč854 198,64 Kč
5028 179,31600 Kč1 408 965,80 Kč
Unit Price without VAT:30 636,08000 Kč
Unit Price with VAT:37 069,65680 Kč