0 ~ 160VDC Output Bench (AC to DC) Power Supply LED 0 ~ 1A Output 160W Features Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-310

DigiKey Part Number
4321-MPS-310-ND
Manufacturer
Manufacturer Product Number
MPS-310
Description
Linear psu, 160V 1A,1mV 0.1mA 1m
Customer Reference
Detailed Description
0 ~ 160VDC Output Bench (AC to DC) Power Supply LED 0 ~ 1A Output 160W Features Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110VAC, 220VAC
Number of Outputs
1
Voltage - Output
0 ~ 160VDC
Current - Output
0 ~ 1A
Display Type
LED
Number of Characters
5
Size / Dimension
4.000" L x 13.000" W x 7.000" H (110.00mm x 345.00mm x 183.00mm)
Features
Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE
Power (Watts)
160W
Accuracy - Voltmeter; Ammeter
0.1% + 5mV; 0.2% + 1mA
Voltage Regulation - Line
0.05% + 5mV
Voltage Regulation - Load
0.05% + 5mV
Current Regulation - Line
0.1% + 3mA
Current Regulation - Load
0.1% + 3mA
Ripple
15mV rms, 2mA rms
Weight
13 lbs (5.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 15 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 496,52000 Kč15 496,52 Kč
215 433,53000 Kč30 867,06 Kč
315 328,54000 Kč45 985,62 Kč
515 223,55000 Kč76 117,75 Kč
1015 118,56000 Kč151 185,60 Kč
2014 908,58000 Kč298 171,60 Kč
3014 698,60000 Kč440 958,00 Kč
4014 488,62000 Kč579 544,80 Kč
5014 278,64000 Kč713 932,00 Kč
Unit Price without VAT:15 496,52000 Kč
Unit Price with VAT:18 750,78920 Kč