
MPS-3050P | |
|---|---|
DigiKey Part Number | 4321-MPS-3050P-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3050P |
Description | 0-30V 0-50A,1500W,1mV 1mA,Linear |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply VFD 0 ~ 50A Output 1500W Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 50A | |
Display Type | VFD | |
Number of Characters | 5 | |
Size / Dimension | 18.900" L x 14.600" W x 5.600" H (480.00mm x 370.00mm x 142.00mm) | |
Power (Watts) | 1500W | |
Accuracy - Voltmeter; Ammeter | 0.01% + 10mV; 0.1% + 5mA | |
Voltage Regulation - Line | 0.02% + 15mV | |
Voltage Regulation - Load | 0.02% + 15mV | |
Current Regulation - Line | 0.2% + 10mA | |
Current Regulation - Load | 0.2% + 10mA | |
Ripple | 10mV rms, 10mA rms | |
Weight | 55 lbs (25 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 366,06000 Kč | 41 366,06 Kč |
| 2 | 41 261,07000 Kč | 82 522,14 Kč |
| 3 | 41 156,08000 Kč | 123 468,24 Kč |
| 4 | 41 051,09000 Kč | 164 204,36 Kč |
| 5 | 40 946,10000 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 41 366,06000 Kč |
|---|---|
| Unit Price with VAT: | 50 052,93260 Kč |


