
MPS-3030P-220V Input | |
|---|---|
DigiKey Part Number | 4321-MPS-3030P-220VInput-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3030P-220V Input |
Description | 0-30V, 0-30A,900W,1mV 1mA,Linear |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply VFD 0 ~ 30A Output 900W Features Programmable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 30A | |
Display Type | VFD | |
Number of Characters | 5 | |
Size / Dimension | 14.567" L x 18.898" W x 5.591" H (370.00mm x 480.00mm x 142.00mm) | |
Features | Programmable | |
Power (Watts) | 900W | |
Accuracy - Voltmeter; Ammeter | 0.01% + 10mV; 0.1% + 5mA | |
Voltage Regulation - Line | 0.02% + 15mV | |
Voltage Regulation - Load | 0.02% + 15mV | |
Current Regulation - Line | 0.2% + 10mA | |
Current Regulation - Load | 0.2% + 10mA | |
Ripple | 10mV rms, 10mA rms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 966,86000 Kč | 32 966,86 Kč |
| 2 | 32 861,87000 Kč | 65 723,74 Kč |
| 3 | 32 756,88000 Kč | 98 270,64 Kč |
| 4 | 32 651,89000 Kč | 130 607,56 Kč |
| Unit Price without VAT: | 32 966,86000 Kč |
|---|---|
| Unit Price with VAT: | 39 889,90060 Kč |


