


MPS-203 | |
|---|---|
DigiKey Part Number | 4321-MPS-203TB-ND |
Manufacturer | |
Manufacturer Product Number | MPS-203 |
Description | 150V 2A Switching power supply |
Customer Reference | |
Detailed Description | 0 ~ 150V Output Bench (AC to DC) Power Supply LED 0 ~ 2A Output 300W Features Adjustable Screen Brightness, List Output, Switching, Programmable, RS232, RS485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 150V | |
Current - Output | 0 ~ 2A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 4.400" L x 6.700" W x 9.800" H (111.00mm x 170.00mm x 250.00mm) | |
Features | Adjustable Screen Brightness, List Output, Switching, Programmable, RS232, RS485, USB | |
Power (Watts) | 300W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 8mV; 0.2% + 2mA | |
Voltage Regulation - Line | 0.02% + 5mV | |
Voltage Regulation - Load | 0.02% + 5mV | |
Current Regulation - Line | 0.02% + 5mA | |
Current Regulation - Load | 0.02% + 5mA | |
Ripple | 10mV rms, 3mA rms | |
Weight | 4.4 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 349,30000 Kč | 7 349,30 Kč |
| 2 | 7 244,31000 Kč | 14 488,62 Kč |
| 3 | 7 139,32000 Kč | 21 417,96 Kč |
| 4 | 7 034,33000 Kč | 28 137,32 Kč |
| 5 | 6 929,34000 Kč | 34 646,70 Kč |
| 10 | 6 719,36000 Kč | 67 193,60 Kč |
| 20 | 6 509,38000 Kč | 130 187,60 Kč |
| Unit Price without VAT: | 7 349,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 892,65300 Kč |


