0 ~ 300VDC Output Bench (AC to DC) Power Supply LED 0 ~ 6A Output 1800W Features Key Lock Function, OVP, OCP, OTP, Programmable, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-1800S-300-6

DigiKey Part Number
4321-MPS-1800S-300-6-ND
Manufacturer
Manufacturer Product Number
MPS-1800S-300-6
Description
300V 6A 1800W, Input 198 ~242VAC
Customer Reference
Detailed Description
0 ~ 300VDC Output Bench (AC to DC) Power Supply LED 0 ~ 6A Output 1800W Features Key Lock Function, OVP, OCP, OTP, Programmable, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
198 ~ 242VAC
Number of Outputs
1
Voltage - Output
0 ~ 300VDC
Current - Output
0 ~ 6A
Display Type
LED
Number of Characters
5
Size / Dimension
8.465" L x 14.173" W x 3.465" H (215.00mm x 360.00mm x 88.00mm)
Features
Key Lock Function, OVP, OCP, OTP, Programmable, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection
Power (Watts)
1800W
Accuracy - Voltmeter; Ammeter
0.1% FS + 0.1% FS
Voltage Regulation - Line
0.1% FS + 0.1% FS
Voltage Regulation - Load
0.1% FS + 0.1% FS
Current Regulation - Line
0.1% FS + 0.1% FS
Current Regulation - Load
0.1% FS + 0.1% FS
Ripple
0.2% FS + 50mV
Weight
12 lbs (5.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 803,59000 Kč14 803,59 Kč
214 761,59500 Kč29 523,19 Kč
314 698,60000 Kč44 095,80 Kč
414 635,60500 Kč58 542,42 Kč
514 572,61200 Kč72 863,06 Kč
614 488,62000 Kč86 931,72 Kč
714 425,62571 Kč100 979,38 Kč
814 362,63250 Kč114 901,06 Kč
1014 278,64000 Kč142 786,40 Kč
Unit Price without VAT:14 803,59000 Kč
Unit Price with VAT:17 912,34390 Kč