0 ~ 100VDC Output Bench (AC to DC) Power Supply LED 0 ~ 18A Output 1800W Features Key Lock Function, OVP, OCP, OTP, Programmable, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-1800S-100-18

DigiKey Part Number
4321-MPS-1800S-100-18-ND
Manufacturer
Manufacturer Product Number
MPS-1800S-100-18
Description
100V 18A 1800W, Input 198~242VAC
Customer Reference
Detailed Description
0 ~ 100VDC Output Bench (AC to DC) Power Supply LED 0 ~ 18A Output 1800W Features Key Lock Function, OVP, OCP, OTP, Programmable, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Characters
5
Manufacturer
MATRIX TECHNOLOGY INC.
Size / Dimension
8.465" L x 13.976" W x 3.465" H (215.00mm x 355.00mm x 88.00mm)
Series
Features
Key Lock Function, OVP, OCP, OTP, Programmable, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection
Packaging
Bulk
Power (Watts)
1800W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.1% FS + 0.1% FS
Type
Bench (AC to DC)
Voltage Regulation - Line
0.1% FS + 0.1% FS
Voltage - Supply
198 ~ 242VAC
Voltage Regulation - Load
0.1% FS + 0.1% FS
Number of Outputs
1
Current Regulation - Line
0.1% FS + 0.1% FS
Voltage - Output
0 ~ 100VDC
Current Regulation - Load
0.1% FS + 0.1% FS
Current - Output
0 ~ 18A
Ripple
0.2% FS + 50mV
Display Type
LED
Weight
12 lbs (5.4 kg)
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 877,20000 Kč18 877,20 Kč
218 793,21000 Kč37 586,42 Kč
318 688,22000 Kč56 064,66 Kč
518 583,23000 Kč92 916,15 Kč
1018 478,24000 Kč184 782,40 Kč
2018 268,26000 Kč365 365,20 Kč
3018 058,28000 Kč541 748,40 Kč
4017 848,30000 Kč713 932,00 Kč
5017 638,32000 Kč881 916,00 Kč
Unit Price without VAT:18 877,20000 Kč
Unit Price with VAT:22 841,41200 Kč