MPS-15H01H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-15H01H

DigiKey Part Number
4321-MPS-15H01H-ND
Manufacturer
Manufacturer Product Number
MPS-15H01H
Description
150V 1.2A,1mV/0.1mA,RS232,Linear
Customer Reference
Detailed Description
0 ~ 150VDC Output Bench (AC to DC) Power Supply LED 0 ~ 1.2A Output 180W Features External Trigger, List Output, Linear, Programmable, RS232, Signal Output, Voltage Compensation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
-
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110/220VAC
Voltage - Output
0 ~ 150VDC
Current - Output
0 ~ 1.2A
Display Type
LED
Number of Characters
5
Size / Dimension
8.500" L x 11.800" W x 3.700" H (215.00mm x 300.00mm x 95.00mm)
Features
External Trigger, List Output, Linear, Programmable, RS232, Signal Output, Voltage Compensation
Power (Watts)
180W
Voltage Regulation - Line
0.05% + 5mV
Voltage Regulation - Load
0.05% + 10mV
Current Regulation - Line
0.1% + 5mA
Current Regulation - Load
0.1% + 5mA
Ripple
3mVrms, 3mArms
Weight
12.1 lbs (5.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 10 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 156,50000 Kč11 156,50 Kč
210 946,00000 Kč21 892,00 Kč
310 735,50000 Kč32 206,50 Kč
410 525,00000 Kč42 100,00 Kč
Unit Price without VAT:11 156,50000 Kč
Unit Price with VAT:13 499,36500 Kč