
MPS-12000S-600-20 | |
|---|---|
DigiKey Part Number | 4321-MPS-12000S-600-20-ND |
Manufacturer | |
Manufacturer Product Number | MPS-12000S-600-20 |
Description | 600V 20A, 12KW, Input 342~418VAC |
Customer Reference | |
Detailed Description | 0 ~ 600VDC Output Bench (AC to DC) Power Supply LED 0 ~ 20A Output 12000W Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 342 ~ 418VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 600VDC | |
Current - Output | 0 ~ 20A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 16.929" L x 22.050" W x 5.197" H (430.00mm x 560.00mm x 132.00mm) | |
Features | Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection | |
Power (Watts) | 12000W | |
Accuracy - Voltmeter; Ammeter | 0.1% FS + 0.1% FS | |
Voltage Regulation - Line | 0.1% FS + 0.1% FS | |
Voltage Regulation - Load | 0.1% FS + 0.1% FS | |
Current Regulation - Line | 0.1% FS + 0.1% FS | |
Current Regulation - Load | 0.1% FS + 0.1% FS | |
Ripple | 0.2% FS + 50mV | |
Weight | 57.3 lbs (26 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69 713,36000 Kč | 69 713,36 Kč |
| 2 | 69 503,38000 Kč | 139 006,76 Kč |
| 3 | 69 293,40000 Kč | 207 880,20 Kč |
| Unit Price without VAT: | 69 713,36000 Kč |
|---|---|
| Unit Price with VAT: | 84 353,16560 Kč |



