


MFP-4002 | |
|---|---|
DigiKey Part Number | 4321-MFP-4002-ND |
Manufacturer | |
Manufacturer Product Number | MFP-4002 |
Description | 80V/10A/300W*4CH,1mV/0.1mA,RS232 |
Customer Reference | |
Detailed Description | 0 ~ 80V Output Bench (AC to DC) Power Supply VFD 0 ~ 10A Output 1200W Features List Output, Programmable, RS232, SENSE, Switching |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 18.900" L x 14.600" W x 5.600" H (480.00mm x 370.00mm x 142.00mm) |
Series | Features List Output, Programmable, RS232, SENSE, Switching |
Packaging Bulk | Power (Watts) 1200W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% + 8mV; 0.2% + 2mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.02% + 5mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.02% + 5mV |
Number of Outputs 4 | Current Regulation - Line 0.02% + 5mA |
Voltage - Output 0 ~ 80V | Current Regulation - Load 0.02% + 5mA |
Current - Output 0 ~ 10A | Ripple 8mV rms, 3mA rms |
Display Type VFD | Weight 19.8 lbs (9 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58 937,64000 Kč | 58 937,64 Kč |
| 2 | 58 729,09000 Kč | 117 458,18 Kč |
| 3 | 58 499,67667 Kč | 175 499,03 Kč |
| 4 | 58 291,12250 Kč | 233 164,49 Kč |
| 5 | 58 082,56800 Kč | 290 412,84 Kč |
| 8 | 57 769,73500 Kč | 462 157,88 Kč |
| 10 | 57 352,62500 Kč | 573 526,25 Kč |
| 15 | 56 935,51533 Kč | 854 032,73 Kč |
| 20 | 56 518,40500 Kč | 1 130 368,10 Kč |
| Unit Price without VAT: | 58 937,64000 Kč |
|---|---|
| Unit Price with VAT: | 71 314,54440 Kč |






