
MFP-3004 | |
|---|---|
DigiKey Part Number | 4321-MFP-3004TB-ND |
Manufacturer | |
Manufacturer Product Number | MFP-3004 |
Description | 32V/10A/160w*4CH, MAX 384W, list |
Customer Reference | |
Detailed Description | 0 ~ 32V Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 384W Features Electronic Fuses, List Output, Programmable, RS232, SENSE, Linear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 4 | |
Voltage - Output | 0 ~ 32V | |
Current - Output | 0 ~ 10A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 11.200" L x 16.000" W x 5.400" H (285.00mm x 405.00mm x 136.00mm) | |
Features | Electronic Fuses, List Output, Programmable, RS232, SENSE, Linear | |
Power (Watts) | 384W | |
Accuracy - Voltmeter; Ammeter | 0.05% + 5mV; 0.1% + 5mA | |
Voltage Regulation - Line | 0.01% + 2mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.01% + 250µA | |
Current Regulation - Load | 0.01% + 250µA | |
Ripple | 1.5mV rms, 1mA rms | |
Weight | 31 lbs (14 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64 253,88000 Kč | 64 253,88 Kč |
| 2 | 64 043,90000 Kč | 128 087,80 Kč |
| 3 | 63 833,92000 Kč | 191 501,76 Kč |
| Unit Price without VAT: | 64 253,88000 Kč |
|---|---|
| Unit Price with VAT: | 77 747,19480 Kč |


