
MFG-1240 | |
|---|---|
DigiKey Part Number | 4321-MFG-1240-ND |
Manufacturer | |
Manufacturer Product Number | MFG-1240 |
Description | WAVEFORM GENERATOR 40MHZ 2CH |
Customer Reference | |
Detailed Description | 40 MHz Arbitrary Function Generator, DDS 2 Channel Sine, Square, Triangle, Pulse Display Type TFT - Color LCD |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer MATRIX TECHNOLOGY INC. | Frequency - Max 40 MHz |
Packaging Bulk | Signal Types Sine, Square, Triangle, Pulse |
Part Status Active | Display Type TFT - Color LCD |
Type Function Generator, DDS | Supply Voltage 110 ~ 240VAC |
Function Arbitrary | Weight 2.8 lbs (1.3 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 354,49000 Kč | 5 354,49 Kč |
| 2 | 5 291,49500 Kč | 10 582,99 Kč |
| 3 | 5 207,50333 Kč | 15 622,51 Kč |
| 5 | 5 039,52000 Kč | 25 197,60 Kč |
| 10 | 4 934,53000 Kč | 49 345,30 Kč |
| 20 | 4 829,54000 Kč | 96 590,80 Kč |
| 50 | 4 619,56000 Kč | 230 978,00 Kč |
| 100 | 4 409,58000 Kč | 440 958,00 Kč |
| Unit Price without VAT: | 5 354,49000 Kč |
|---|---|
| Unit Price with VAT: | 6 478,93290 Kč |




