New at DigiKey
Current Meter, Clamp/Probe CAT III 600V Measures DC Current to 2000A, Banana Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP-401B

DigiKey Part Number
4321-MCP-401B-ND
Manufacturer
Manufacturer Product Number
MCP-401B
Description
AC current probe 1200A
Customer Reference
Detailed Description
Current Meter, Clamp/Probe CAT III 600V Measures DC Current to 2000A, Banana Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Current Meter, Clamp/Probe
Specifications
Measures DC Current to 2000A, Banana Interface
Ratings
CAT III 600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 924,15000 Kč8 924,15 Kč
28 819,16000 Kč17 638,32 Kč
38 714,17000 Kč26 142,51 Kč
58 609,18000 Kč43 045,90 Kč
108 504,19000 Kč85 041,90 Kč
208 399,20000 Kč167 984,00 Kč
308 294,21000 Kč248 826,30 Kč
508 084,23000 Kč404 211,50 Kč
1007 874,25000 Kč787 425,00 Kč
Unit Price without VAT:8 924,15000 Kč
Unit Price with VAT:10 798,22150 Kč